
TPS55165QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50107-2-ND - Tape & Reel (TR) 296-50107-1-ND - Cut Tape (CT) 296-50107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55165QPWPRQ1 |
Description | IC REG BUCK BST 5V/12V 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V, 12V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55165QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,40000 Kč | 154,40 Kč |
| 10 | 119,32900 Kč | 1 193,29 Kč |
| 25 | 110,55000 Kč | 2 763,75 Kč |
| 100 | 100,90410 Kč | 10 090,41 Kč |
| 250 | 96,30668 Kč | 24 076,67 Kč |
| 500 | 93,53494 Kč | 46 767,47 Kč |
| 1 000 | 91,25430 Kč | 91 254,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 89,37732 Kč | 178 754,64 Kč |
| Unit Price without VAT: | 154,40000 Kč |
|---|---|
| Unit Price with VAT: | 186,82400 Kč |











