
TPS12111LQDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12111LQDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS12111LQDGXRQ1CT-ND - Cut Tape (CT) 296-TPS12111LQDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12111LQDGXRQ1 |
Description | AUTOMOTIVE 3.5-V TO 40-V HIGH-SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 19-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS12111LQDGXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | - | |
Input Type | Differential | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 19-VSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 54,66200 Kč | 1 366,55 Kč |
| 100 | 49,33270 Kč | 4 933,27 Kč |
| 250 | 46,79280 Kč | 11 698,20 Kč |
| 500 | 45,26202 Kč | 22 631,01 Kč |
| 1 000 | 44,00152 Kč | 44 001,52 Kč |
| 2 500 | 42,67121 Kč | 106 678,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,12552 Kč | 215 627,60 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











