
A6862KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A6862KLPTR-TTR-ND - Tape & Reel (TR) 620-A6862KLPTR-TCT-ND - Cut Tape (CT) 620-A6862KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6862KLPTR-T |
Description | IC GATE DRVR HIGH-SIDE 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Floating Gate Driver IC Non-Inverting 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Floating | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 50V | |
Logic Voltage - VIL, VIH | 0.4V, 0.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 25 | 23,94600 Kč | 598,65 Kč |
| 100 | 21,31090 Kč | 2 131,09 Kč |
| 250 | 20,05560 Kč | 5 013,90 Kč |
| 500 | 19,29926 Kč | 9 649,63 Kč |
| 1 000 | 18,67604 Kč | 18 676,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,74132 Kč | 70 965,28 Kč |
| 8 000 | 17,39404 Kč | 139 152,32 Kč |
| 12 000 | 17,22006 Kč | 206 640,72 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |








