TPS55165-Q1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55165Q1-EVM

DigiKey Part Number
296-TPS55165Q1-EVM-ND
Manufacturer
Manufacturer Product Number
TPS55165Q1-EVM
Description
EVAL BOARD FOR TPS55165Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS55165-Q1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1A
Voltage - Input
-
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
TPS55165-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 486,66000 Kč1 486,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,66000 Kč
Unit Price with VAT:1 798,85860 Kč