Similar
Similar
Similar

CLVC2G17MDCKREPG4 | |
|---|---|
DigiKey Part Number | CLVC2G17MDCKREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVC2G17MDCKREPG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G17MDCKREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,18145 Kč | 66 544,35 Kč |
| 6 000 | 21,73272 Kč | 130 396,32 Kč |
| 9 000 | 21,50820 Kč | 193 573,80 Kč |
| Unit Price without VAT: | 22,18145 Kč |
|---|---|
| Unit Price with VAT: | 26,83955 Kč |



