Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV4053PW,118 | |
|---|---|
DigiKey Part Number | 1727-6664-2-ND - Tape & Reel (TR) 1727-6664-1-ND - Cut Tape (CT) 1727-6664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4053PW,118 |
Description | IC SWITCH SPDTX3 105OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV4053PW,118 Models |
Category | Switch Time (Ton, Toff) (Max) 31ns, 24ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 105Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BPW | Rochester Electronics, LLC | 3 421 | 2156-CD4053BPW-ND | 25,62000 Kč | Similar |
| CD4053BPWR | Texas Instruments | 15 710 | 296-14117-1-ND | 12,39000 Kč | Similar |
| CD4053BPWRG4 | Texas Instruments | 0 | 296-49582-1-ND | 5,08929 Kč | Similar |
| MC74LVX4053DT | Rochester Electronics, LLC | 4 773 | 2156-MC74LVX4053DT-ON-ND | 4,40958 Kč | Similar |
| MC74LVX4053DTG | onsemi | 0 | MC74LVX4053DTGOS-ND | 8,54354 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 250 | 2,68692 Kč | 671,73 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,43241 Kč | 2 432,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31112 Kč | 5 777,80 Kč |
| 5 000 | 2,23801 Kč | 11 190,05 Kč |
| 7 500 | 2,20140 Kč | 16 510,50 Kč |
| 12 500 | 2,16085 Kč | 27 010,62 Kč |
| 17 500 | 2,13713 Kč | 37 399,78 Kč |
| 25 000 | 2,11434 Kč | 52 858,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



