MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4053BPWRG4 | |
|---|---|
DigiKey Part Number | 296-49582-2-ND - Tape & Reel (TR) 296-49582-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4053BPWRG4 |
Description | IC SWITCH SPDTX3 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BPWRG4 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BPWR | Texas Instruments | 15 720 | 296-14117-1-ND | 12,39000 Kč | MFR Recommended |
| MC14053BDTR2G | onsemi | 4 697 | MC14053BDTR2GOSCT-ND | 15,12000 Kč | Direct |
| 74HC4053PW,118 | Nexperia USA Inc. | 0 | 1727-4014-1-ND | 6,51000 Kč | Similar |
| 74HCT4053PW,118 | Nexperia USA Inc. | 3 | 1727-4019-1-ND | 7,98000 Kč | Similar |
| 74LV4053PW,118 | Nexperia USA Inc. | 0 | 1727-6664-1-ND | 5,67000 Kč | Similar |




