3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4053ADTR2G

DigiKey Part Number
MC74HC4053ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4053ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4053ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4053ADTR2G
Description
IC SWITCH SPDTX3 100OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4053ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Marketplace Stock: 52 403 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,92500 Kč69,25 Kč
256,17200 Kč154,30 Kč
1005,35720 Kč535,72 Kč
2504,96864 Kč1 242,16 Kč
5004,73372 Kč2 366,86 Kč
1 0004,56680 Kč4 566,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč

Other Suppliers on DigiKey

52 399In Stock
Ships from Rochester Electronics, LLC