Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC4052ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4052ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4052ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4052ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4052ADTR2G |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4052ADTR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4052PW,118 | Nexperia USA Inc. | 19 509 | 1727-6332-1-ND | 7,14000 Kč | Similar |
| CD4052BPW | Texas Instruments | 9 866 | 296-32896-5-ND | 24,99000 Kč | Similar |
| CD4052BPWR | Texas Instruments | 21 956 | 296-14273-1-ND | 12,81000 Kč | Similar |
| CD4052BPWRG4 | Texas Instruments | 0 | 296-41219-1-ND | 11,76000 Kč | Similar |
| CD74HC4052PW | Texas Instruments | 504 | 296-25996-5-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,32300 Kč | 532,30 Kč |
| 250 | 4,93620 Kč | 1 234,05 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,53641 Kč | 4 536,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30786 Kč | 10 769,65 Kč |
| 5 000 | 4,18557 Kč | 20 927,85 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |








