
CD74HC4052PW | |
|---|---|
DigiKey Part Number | 296-25996-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4052PW |
Description | IC SWITCH SP4TX2 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052PW Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4052PWR | Texas Instruments | 29 849 | 296-17619-1-ND | 12,18000 Kč | MFR Recommended |
| 74HC4052PW,118 | Nexperia USA Inc. | 19 509 | 1727-6332-1-ND | 7,14000 Kč | Similar |
| MAX4052CEE+ | Analog Devices Inc./Maxim Integrated | 189 | MAX4052CEE+-ND | 148,46000 Kč | Similar |
| MAX4052CEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4052CEE+T-ND | 94,10044 Kč | Similar |
| MC74HC4052ADTR2G | onsemi | 0 | MC74HC4052ADTR2GOSCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 90 | 14,28333 Kč | 1 285,50 Kč |
| 180 | 13,56939 Kč | 2 442,49 Kč |
| 270 | 13,21163 Kč | 3 567,14 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

