2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4052PWR

DigiKey Part Number
296-17619-2-ND - Tape & Reel (TR)
296-17619-1-ND - Cut Tape (CT)
296-17619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4052PWR
Description
IC SWITCH SP4TX2 130OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4052PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
-3db Bandwidth
185MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
130Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,60900 Kč86,09 Kč
257,71040 Kč192,76 Kč
1006,71730 Kč671,73 Kč
2506,24564 Kč1 561,41 Kč
5005,96050 Kč2 980,25 Kč
1 0005,81498 Kč5 814,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,53340 Kč11 066,80 Kč
4 0005,37460 Kč21 498,40 Kč
6 0005,29510 Kč31 770,60 Kč
10 0005,20702 Kč52 070,20 Kč
14 0005,15553 Kč72 177,42 Kč
20 0005,10601 Kč102 120,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč