
LMV358IPWR | |
|---|---|
DigiKey Part Number | 296-9572-2-ND - Tape & Reel (TR) 296-9572-1-ND - Cut Tape (CT) 296-9572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPWR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| MCP6002-E/MS | Microchip Technology | 21 797 | MCP6002-E/MS-ND | 9,24000 Kč | Similar |
| MCP6002T-E/MS | Microchip Technology | 22 805 | MCP6002T-E/MSCT-ND | 9,24000 Kč | Similar |
| NCS20032DTBR2G | onsemi | 1 079 | 488-NCS20032DTBR2GCT-ND | 18,90000 Kč | Similar |
| NCS20082DMR2G | onsemi | 4 911 | NCS20082DMR2GOSCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61565 Kč | 7 231,30 Kč |
| 4 000 | 3,50341 Kč | 14 013,64 Kč |
| 6 000 | 3,44721 Kč | 20 683,26 Kč |
| 10 000 | 3,38490 Kč | 33 849,00 Kč |
| 14 000 | 3,34848 Kč | 46 878,72 Kč |
| 20 000 | 3,31348 Kč | 66 269,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


