
NCS20032DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20032DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20032DTBR2GCT-ND - Cut Tape (CT) 488-NCS20032DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20032DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20032DTBR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602DRMZ-REEL | Analog Devices Inc. | 15 750 | 505-AD8602DRMZ-REELCT-ND | 35,70000 Kč | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3 716 | ISL28214FUZ-ND | 34,23000 Kč | Similar |
| LMV716MM/NOPB | Texas Instruments | 887 | LMV716MM/NOPBCT-ND | 33,39000 Kč | Similar |
| OPA2343EA/250 | Texas Instruments | 715 | 296-44327-1-ND | 76,64000 Kč | Similar |
| OPA2343EA/2K5 | Texas Instruments | 22 | 296-26255-1-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 250 | 10,00596 Kč | 2 501,49 Kč |
| 500 | 9,58096 Kč | 4 790,48 Kč |
| 1 000 | 9,25907 Kč | 9 259,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,56146 Kč | 16 403,65 Kč |
| 5 000 | 6,38847 Kč | 31 942,35 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

