
LMV716MM/NOPB | |
|---|---|
DigiKey Part Number | LMV716MM/NOPBTR-ND - Tape & Reel (TR) LMV716MM/NOPBCT-ND - Cut Tape (CT) LMV716MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV716MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV716MM/NOPB Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Series | Current - Output / Channel 41 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 0.6 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358QDGKR | Texas Instruments | 5 389 | 296-17470-1-ND | 7,56000 Kč | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15 750 | 505-AD8602DRMZ-REELCT-ND | 35,70000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| LMV358DMR2G | onsemi | 11 258 | LMV358DMR2GOSCT-ND | 6,51000 Kč | Similar |
| MAX4337EUA+ | Analog Devices Inc./Maxim Integrated | 428 | MAX4337EUA+-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 100 | 19,68350 Kč | 1 968,35 Kč |
| 250 | 18,50344 Kč | 4 625,86 Kč |
| 500 | 17,79202 Kč | 8 896,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,70538 Kč | 16 705,38 Kč |
| 2 000 | 16,23776 Kč | 32 475,52 Kč |
| 3 000 | 16,00349 Kč | 48 010,47 Kč |
| 5 000 | 15,74401 Kč | 78 720,05 Kč |
| 7 000 | 15,59230 Kč | 109 146,10 Kč |
| 10 000 | 15,44647 Kč | 154 464,70 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

