
OPA2343EA/2K5 | |
|---|---|
DigiKey Part Number | 296-26255-2-ND - Tape & Reel (TR) 296-26255-1-ND - Cut Tape (CT) 296-26255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2343EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2343EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 25 | 44,65000 Kč | 1 116,25 Kč |
| 100 | 40,14820 Kč | 4 014,82 Kč |
| 250 | 38,00052 Kč | 9 500,13 Kč |
| 500 | 37,36384 Kč | 18 681,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,51500 Kč | 86 287,50 Kč |
| 5 000 | 33,83706 Kč | 169 185,30 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

