2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4052CEE+T

DigiKey Part Number
MAX4052CEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4052CEE+T
Description
IC SWITCH SP4T X 2 100OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4052CEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
12Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 16V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,10044 Kč235 251,10 Kč
Manufacturers Standard Package
Unit Price without VAT:94,10044 Kč
Unit Price with VAT:113,86153 Kč