
CD4052BPW | |
|---|---|
DigiKey Part Number | 296-32896-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4052BPW |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BPW Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21 956 | 296-14273-1-ND | 12,81000 Kč | MFR Recommended |
| MC14052BDTR2G | onsemi | 5 720 | MC14052BDTR2GOSCT-ND | 16,17000 Kč | Direct |
| NLHV4052DTR2G | onsemi | 178 | NLHV4052DTR2GOSCT-ND | 10,29000 Kč | Direct |
| 74HC4052DB,112 | Nexperia USA Inc. | 3 | 1727-3306-ND | 18,48000 Kč | Similar |
| 74HC4052PW,118 | Nexperia USA Inc. | 19 509 | 1727-6332-1-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 90 | 14,57267 Kč | 1 311,54 Kč |
| 180 | 13,84350 Kč | 2 491,83 Kč |
| 270 | 13,47759 Kč | 3 638,95 Kč |
| 540 | 12,94137 Kč | 6 988,34 Kč |
| 1 080 | 12,50022 Kč | 13 500,24 Kč |
| 2 520 | 12,06535 Kč | 30 404,68 Kč |
| 5 040 | 11,77917 Kč | 59 367,02 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



