
MC14052BDTR2G | |
|---|---|
DigiKey Part Number | MC14052BDTR2GOSTR-ND - Tape & Reel (TR) MC14052BDTR2GOSCT-ND - Cut Tape (CT) MC14052BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14052BDTR2G |
Description | IC SWITCH DP4TX2 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BDTR2G Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit DP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:4 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21 956 | 296-14273-1-ND | 12,81000 Kč | Direct |
| CD4052BPWRG3 | Texas Instruments | 7 101 | 296-CD4052BPWRG3CT-ND | 14,91000 Kč | Direct |
| HEF4052BTT,118 | Nexperia USA Inc. | 3 904 | 1727-7352-1-ND | 8,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,36480 Kč | 259,12 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 250 | 8,46808 Kč | 2 117,02 Kč |
| 500 | 8,09850 Kč | 4 049,25 Kč |
| 1 000 | 7,79404 Kč | 7 794,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,25540 Kč | 18 138,50 Kč |
| 5 000 | 7,06746 Kč | 35 337,30 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


