
HEF4052BTT,118 | |
|---|---|
DigiKey Part Number | 1727-7352-2-ND - Tape & Reel (TR) 1727-7352-1-ND - Cut Tape (CT) 1727-7352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BTT,118 |
Description | IC SWITCH SP4TX2 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Crosstalk -50dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 155Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,18240 Kč | 129,56 Kč |
| 100 | 4,48310 Kč | 448,31 Kč |
| 250 | 4,14920 Kč | 1 037,30 Kč |
| 500 | 3,94762 Kč | 1 973,81 Kč |
| 1 000 | 3,78174 Kč | 3 781,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60653 Kč | 9 016,32 Kč |
| 5 000 | 3,50091 Kč | 17 504,55 Kč |
| 7 500 | 3,44804 Kč | 25 860,30 Kč |
| 12 500 | 3,38943 Kč | 42 367,88 Kč |
| 17 500 | 3,35516 Kč | 58 715,30 Kč |
| 25 000 | 3,32222 Kč | 83 055,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

