
CHP-041TB | |
|---|---|
DigiKey Part Number | 563-1018-2-ND - Tape & Reel (TR) 563-1018-1-ND - Cut Tape (CT) 563-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP-041TB |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHP-041TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.181" (4.60mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.279" (7.10mm) |
Actuator Type Piano | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 42,91160 Kč | 1 072,79 Kč |
| 100 | 38,22060 Kč | 3 822,06 Kč |
| 250 | 35,47068 Kč | 8 867,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,59848 Kč | 16 799,24 Kč |
| 1 000 | 31,90940 Kč | 31 909,40 Kč |
| 1 500 | 31,00537 Kč | 46 508,06 Kč |
| 2 500 | 29,95281 Kč | 74 882,02 Kč |
| 3 500 | 29,31033 Kč | 102 586,15 Kč |
| 5 000 | 28,67180 Kč | 143 359,00 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |












