



MLVA04V05C270-R | |
|---|---|
DigiKey Part Number | 283-MLVA04V05C270-RTR-ND - Tape & Reel (TR) 283-MLVA04V05C270-RCT-ND - Cut Tape (CT) 283-MLVA04V05C270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA04V05C270-R |
Description | VARISTOR 13V 20A 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 250 | 2,14768 Kč | 536,92 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,93770 Kč | 1 937,70 Kč |
| 2 500 | 1,87621 Kč | 4 690,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95552 Kč | 19 555,20 Kč |
| 20 000 | 1,90979 Kč | 38 195,80 Kč |
| 30 000 | 1,88688 Kč | 56 606,40 Kč |
| 50 000 | 1,86151 Kč | 93 075,50 Kč |
| 70 000 | 1,84668 Kč | 129 267,60 Kč |
| 100 000 | 1,83243 Kč | 183 243,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




