
CHP-081TA | |
|---|---|
DigiKey Part Number | 563-1019-2-ND - Tape & Reel (TR) 563-1019-1-ND - Cut Tape (CT) 563-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP-081TA |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHP-081TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.181" (4.60mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.480" (12.19mm) |
Actuator Type Piano | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 47,74120 Kč | 1 193,53 Kč |
| 100 | 42,53140 Kč | 4 253,14 Kč |
| 250 | 39,48464 Kč | 9 871,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,41382 Kč | 18 706,91 Kč |
| 1 000 | 35,54877 Kč | 35 548,77 Kč |
| 1 500 | 34,55179 Kč | 51 827,68 Kč |
| 2 500 | 33,39178 Kč | 83 479,45 Kč |
| 3 500 | 32,68453 Kč | 114 395,86 Kč |
| 5 000 | 31,98189 Kč | 159 909,45 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |










