



CD16RM0SB | |
|---|---|
DigiKey Part Number | CKN6167-ND |
Manufacturer | |
Manufacturer Product Number | CD16RM0SB |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CD16RM0SB Models |
Category | Height Above Board 0.168" (4.27mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal | Features Process Sealed |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.315" (8.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD16RM0SBR | C&K | 18 | CKN10630CT-ND | 242,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 260,18600 Kč | 2 601,86 Kč |
| 60 | 224,72417 Kč | 13 483,45 Kč |
| 120 | 213,05792 Kč | 25 566,95 Kč |
| 300 | 199,44810 Kč | 59 834,43 Kč |
| 540 | 191,77474 Kč | 103 558,36 Kč |
| 1 020 | 184,35112 Kč | 188 038,14 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |











