
IPD036N04LGATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD036N04LGATMA1TR-ND - Tape & Reel (TR) 448-IPD036N04LGATMA1CT-ND - Cut Tape (CT) 448-IPD036N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD036N04LGATMA1 |
Description | MOSFET N-CH 40V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD036N04LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 45µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 20 V |
Part Status Last Time Buy | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 90A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR7446TRPBF | Infineon Technologies | 10 302 | IRFR7446TRPBFCT-ND | 37,80000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,24200 Kč | 282,42 Kč |
| 100 | 18,91080 Kč | 1 891,08 Kč |
| 500 | 14,90942 Kč | 7 454,71 Kč |
| 1 000 | 13,62161 Kč | 13 621,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,22789 Kč | 30 569,73 Kč |
| 5 000 | 11,36668 Kč | 56 833,40 Kč |
| 7 500 | 10,92814 Kč | 81 961,05 Kč |
| 12 500 | 10,43540 Kč | 130 442,50 Kč |
| 17 500 | 10,14376 Kč | 177 515,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |










