16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3C-16M000000

DigiKey Part Number
110-CB3-3C-16M000000TR-ND - Tape & Reel (TR)
110-CB3-3C-16M000000CT-ND - Cut Tape (CT)
110-CB3-3C-16M000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-16M000000
Description
XTAL OSC XO 16.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-16M000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,78600 Kč257,86 Kč
2524,37440 Kč609,36 Kč
5023,37080 Kč1 168,54 Kč
10022,40280 Kč2 240,28 Kč
25021,18616 Kč5 296,54 Kč
50020,31010 Kč10 155,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,47040 Kč19 470,40 Kč
2 00018,66617 Kč37 332,34 Kč
3 00018,21150 Kč54 634,50 Kč
5 00017,65470 Kč88 273,50 Kč
7 00017,29740 Kč121 081,80 Kč
10 00016,92687 Kč169 268,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč