Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSR223GLFG
KSR223GLFG

KSR223G LFG

DigiKey Part Number
108-KSR223GLFGTR-ND - Tape & Reel (TR)
108-KSR223GLFGCT-ND - Cut Tape (CT)
108-KSR223GLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSR223G LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSR223G LFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 3.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
200gf
Circuit
SPST-NO
Ingress Protection
IP50 - Dust Protected
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Material
Rubber
Actuator Type
Standard
Switch Travel
0.30mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
2.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,19000 Kč241,90 Kč
2522,47640 Kč561,91 Kč
10020,02370 Kč2 002,37 Kč
25018,55636 Kč4 639,09 Kč
50017,54424 Kč8 772,12 Kč
1 00016,62097 Kč16 620,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,54012 Kč38 850,30 Kč
5 00014,82576 Kč74 128,80 Kč
7 50014,44732 Kč108 354,90 Kč
12 50014,00987 Kč175 123,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč