




KSR223G NC LFG | |
|---|---|
DigiKey Part Number | 108-KSR223GNCLFGTR-ND - Tape & Reel (TR) 108-KSR223GNCLFGCT-ND - Cut Tape (CT) 108-KSR223GNCLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR223G NC LFG |
Description | SWITCH TACTILE SPST-NC 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR223G NC LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NC | Ingress Protection IP50 - Dust Protected |
Switch Function On-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 30,87560 Kč | 771,89 Kč |
| 100 | 27,50320 Kč | 2 750,32 Kč |
| 250 | 25,50416 Kč | 6 376,04 Kč |
| 500 | 24,13216 Kč | 12 066,08 Kč |
| 1 000 | 22,88866 Kč | 22 888,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,77262 Kč | 44 431,55 Kč |
| 5 000 | 16,96672 Kč | 84 833,60 Kč |
| 7 500 | 16,54035 Kč | 124 052,62 Kč |
| 12 500 | 16,04802 Kč | 200 600,25 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |










