
ZXTN23015CFHTA | |
|---|---|
DigiKey Part Number | ZXTN23015CFHTR-ND - Tape & Reel (TR) ZXTN23015CFHCT-ND - Cut Tape (CT) ZXTN23015CFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN23015CFHTA |
Description | TRANS NPN 15V 6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 6 A 235MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 120mA, 6A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 235MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 100 | 11,15200 Kč | 1 115,20 Kč |
| 500 | 8,66546 Kč | 4 332,73 Kč |
| 1 000 | 7,86417 Kč | 7 864,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84661 Kč | 20 539,83 Kč |
| 6 000 | 6,33426 Kč | 38 005,56 Kč |
| 9 000 | 6,07332 Kč | 54 659,88 Kč |
| 15 000 | 5,78016 Kč | 86 702,40 Kč |
| 21 000 | 5,60661 Kč | 117 738,81 Kč |
| 30 000 | 5,51198 Kč | 165 359,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





