
ZXTN25050DFHTA | |
|---|---|
DigiKey Part Number | ZXTN25050DFHTR-ND - Tape & Reel (TR) ZXTN25050DFHCT-ND - Cut Tape (CT) ZXTN25050DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25050DFHTA |
Description | TRANS NPN 50V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 200MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25050DFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| 500 | 6,62024 Kč | 3 310,12 Kč |
| 1 000 | 5,97981 Kč | 5 979,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16614 Kč | 15 498,42 Kč |
| 6 000 | 4,75629 Kč | 28 537,74 Kč |
| 9 000 | 4,54751 Kč | 40 927,59 Kč |
| 15 000 | 4,31292 Kč | 64 693,80 Kč |
| 21 000 | 4,17404 Kč | 87 654,84 Kč |
| 30 000 | 4,03908 Kč | 121 172,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





