




5GTH935NCNO | |
|---|---|
DigiKey Part Number | 679-3571-ND |
Manufacturer | |
Manufacturer Product Number | 5GTH935NCNO |
Description | SWITCH TACTILE SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5GTH935NCNO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.10mm x 10.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 1.00mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 50 | 54,98960 Kč | 2 749,48 Kč |
| 100 | 51,92180 Kč | 5 192,18 Kč |
| 250 | 48,23240 Kč | 12 058,10 Kč |
| 500 | 45,73364 Kč | 22 866,82 Kč |
| 1 000 | 43,48959 Kč | 43 489,59 Kč |
| 2 500 | 40,90175 Kč | 102 254,38 Kč |
| 5 000 | 39,21393 Kč | 196 069,65 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |





















