1/4 Ring Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ZB09D13606

DigiKey Part Number
679-2303-ND
Manufacturer
Manufacturer Product Number
1ZB09D13606
Description
CAP TACTILE 1/4 RING BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/4 Ring Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1ZB09D13606 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Tray
Mounting Type
Snap Fit
Part Status
Active
Size
22.00mm L x 9.00mm W x 5.00mm H
Switch Type
Tactile
Features
Arrow Legend
Shape
1/4 Ring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 533
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1051,28400 Kč512,84 Kč
2549,31080 Kč1 232,77 Kč
5047,85920 Kč2 392,96 Kč
10046,45150 Kč4 645,15 Kč
30044,30473 Kč13 291,42 Kč
50043,34024 Kč21 670,12 Kč
1 00042,06471 Kč42 064,71 Kč
5 00039,24459 Kč196 222,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč