Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
1ZCS0911806

1ZCS0911806

DigiKey Part Number
679-4116-ND
Manufacturer
Manufacturer Product Number
1ZCS0911806
Description
ROUND TACT SWITCH CAP BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1ZCS0911806 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
14.30mm Dia x 4.00mm H
Switch Type
Tactile
Features
OK Legend
Shape
Round, Convex (Domed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1062,46900 Kč624,69 Kč
2560,05440 Kč1 501,36 Kč
5058,28620 Kč2 914,31 Kč
10056,57280 Kč5 657,28 Kč
30053,95787 Kč16 187,36 Kč
50052,78352 Kč26 391,76 Kč
1 00051,22966 Kč51 229,66 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč