




5GTH965 | |
|---|---|
DigiKey Part Number | 679-2613-ND |
Manufacturer | |
Manufacturer Product Number | 5GTH965 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5GTH965 Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tube | Operating Force 650gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 6.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,72080 Kč | 1 368,02 Kč |
| 100 | 48,75320 Kč | 4 875,32 Kč |
| 300 | 44,63543 Kč | 13 390,63 Kč |
| 500 | 42,92286 Kč | 21 461,43 Kč |
| 1 000 | 40,80520 Kč | 40 805,20 Kč |
| 2 500 | 38,36116 Kč | 95 902,90 Kč |
| 5 000 | 36,76586 Kč | 183 829,30 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |















