




SS-60400-001 | |
|---|---|
DigiKey Part Number | 380-1334-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-001 |
Description | CONN MOD JACK IP67 VERT 1PRT LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 175,12300 Kč | 1 751,23 Kč |
| 25 | 164,14560 Kč | 4 103,64 Kč |
| 50 | 156,30500 Kč | 7 815,25 Kč |
| 100 | 148,84430 Kč | 14 884,43 Kč |
| 400 | 134,98198 Kč | 53 992,79 Kč |
| 800 | 128,54609 Kč | 102 836,87 Kč |
| 1 200 | 124,92515 Kč | 149 910,18 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |










