Tactile Switch SPDT Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ESH935NCNO

DigiKey Part Number
5ESH935NCNO-ND
Manufacturer
Manufacturer Product Number
5ESH935NCNO
Description
SWITCH TACTILE SPDT 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
6.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
10.10mm x 10.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Flux Protection
Operating Temperature
-40°C ~ 160°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
1.00mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1073,15700 Kč731,57 Kč
2567,79000 Kč1 694,75 Kč
10060,41750 Kč6 041,75 Kč
30055,36753 Kč16 610,26 Kč
50053,27528 Kč26 637,64 Kč
1 00050,69547 Kč50 695,47 Kč
2 50047,72678 Kč119 316,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč