Bipolar (BJT) Transistor NPN 300 V 3.5 A 80MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT857TA

DigiKey Part Number
FZT857TR-ND - Tape & Reel (TR)
FZT857CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT857TA
Description
TRANS NPN 300V 3.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 3.5 A 80MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT857TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
345mV @ 600mA, 3.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 10V
Power - Max
3 W
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,78000 Kč197,80 Kč
10013,15940 Kč1 315,94 Kč
50010,31590 Kč5 157,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,40059 Kč9 400,59 Kč
2 0008,63071 Kč17 261,42 Kč
3 0008,23843 Kč24 715,29 Kč
5 0007,79773 Kč38 988,65 Kč
7 0007,53672 Kč52 757,04 Kč
10 0007,34930 Kč73 493,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč