
DAC60004IPWR | |
|---|---|
DigiKey Part Number | 296-48524-2-ND - Tape & Reel (TR) 296-48524-1-ND - Cut Tape (CT) 296-48524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60004IPWR |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60004IPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 169,83200 Kč | 1 698,32 Kč |
| 25 | 157,88800 Kč | 3 947,20 Kč |
| 100 | 144,74970 Kč | 14 474,97 Kč |
| 250 | 142,67552 Kč | 35 668,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 129,05445 Kč | 258 108,90 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |



