
CD4053BPWR | |
|---|---|
DigiKey Part Number | 296-14117-2-ND - Tape & Reel (TR) 296-14117-1-ND - Cut Tape (CT) 296-14117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BPWR |
Description | IC SWITCH SPDTX3 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BPWR Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 100 | 6,78660 Kč | 678,66 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 6,02348 Kč | 3 011,74 Kč |
| 1 000 | 5,87923 Kč | 5 879,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,59250 Kč | 11 185,00 Kč |
| 4 000 | 5,43234 Kč | 21 729,36 Kč |
| 6 000 | 5,35215 Kč | 32 112,90 Kč |
| 10 000 | 5,26325 Kč | 52 632,50 Kč |
| 14 000 | 5,21134 Kč | 72 958,76 Kč |
| 20 000 | 5,16139 Kč | 103 227,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





