
37212500411 | |
|---|---|
DigiKey Part Number | WK4258BK-ND |
Manufacturer | |
Manufacturer Product Number | 37212500411 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37212500411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 35.0 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,79600 Kč | 108,98 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 50 | 16,70180 Kč | 835,09 Kč |
| 100 | 15,40830 Kč | 1 540,83 Kč |
| 250 | 13,84860 Kč | 3 462,15 Kč |
| 500 | 12,76972 Kč | 6 384,86 Kč |
| 1 000 | 11,77001 Kč | 11 770,01 Kč |
| 5 000 | 10,43601 Kč | 52 180,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |












