2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37212500001

DigiKey Part Number
WK6276CT-ND - Cut Tape (CT)
WK6276TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37212500001
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37212500001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
35.0
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
523,93800 Kč119,69 Kč
1022,09000 Kč220,90 Kč
5018,32700 Kč916,35 Kč
10016,90970 Kč1 690,97 Kč
25015,19668 Kč3 799,17 Kč
50014,01322 Kč7 006,61 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00011,07141 Kč11 071,41 Kč
2 00010,20010 Kč20 400,20 Kč
3 0009,75623 Kč29 268,69 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč