100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37201000001

DigiKey Part Number
F5476CT-ND - Cut Tape (CT)
F5476TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37201000001
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37201000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.08
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
1.703 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
526,96200 Kč134,81 Kč
1024,86200 Kč248,62 Kč
5020,63680 Kč1 031,84 Kč
10019,03890 Kč1 903,89 Kč
25017,11084 Kč4 277,71 Kč
50015,77706 Kč7 888,53 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00012,46420 Kč12 464,20 Kč
2 00011,48234 Kč22 964,68 Kč
3 00011,11578 Kč33 347,34 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč