
37201000431 | |
|---|---|
DigiKey Part Number | WK6306-ND |
Manufacturer | |
Manufacturer Product Number | 37201000431 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201000431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.08 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 1.703 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,78600 Kč | 128,93 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 50 | 19,73400 Kč | 986,70 Kč |
| 200 | 16,79210 Kč | 3 358,42 Kč |
| 400 | 15,48445 Kč | 6 193,78 Kč |
| 600 | 14,76475 Kč | 8 858,85 Kč |
| 1 000 | 13,90215 Kč | 13 902,15 Kč |
| 5 000 | 12,53581 Kč | 62 679,05 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



