1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37211000411

DigiKey Part Number
WK4248BK-ND
Manufacturer
Manufacturer Product Number
37211000411
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37211000411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
7.5
Part Status
Active
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.079 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6815SCHURTER Inc.1 098486-3902-1-ND1,11000 KčDirect
In-Stock: 5 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
523,81200 Kč119,06 Kč
1021,96400 Kč219,64 Kč
5018,21360 Kč910,68 Kč
10016,80680 Kč1 680,68 Kč
25015,10344 Kč3 775,86 Kč
50013,92630 Kč6 963,15 Kč
1 00012,83524 Kč12 835,24 Kč
5 00011,48066 Kč57 403,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč