
37211600411 | |
|---|---|
DigiKey Part Number | WK4253BK-ND |
Manufacturer | |
Manufacturer Product Number | 37211600411 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211600411 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 19.968 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.042 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 5 | 23,65000 Kč | 118,25 Kč |
| 10 | 21,81500 Kč | 218,15 Kč |
| 50 | 18,09000 Kč | 904,50 Kč |
| 100 | 16,69270 Kč | 1 669,27 Kč |
| 250 | 15,00096 Kč | 3 750,24 Kč |
| 500 | 13,83178 Kč | 6 915,89 Kč |
| 1 000 | 12,74813 Kč | 12 748,13 Kč |
| 5 000 | 11,40274 Kč | 57 013,70 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |








