
WK0113-KIT | |
|---|---|
DigiKey Part Number | WK0113-KIT-ND |
Manufacturer | |
Manufacturer Product Number | WK0113-KIT |
Description | FUSE KIT BRD MNT 0.16-4A 185PC |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.16 ~ 4A 250VAC Through Hole 170 Pieces (17 Values - 10 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 0.16 ~ 4A |
Series | Quantity 170 Pieces (17 Values - 10 Each) |
Packaging Case | Includes Fuseholders |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Kit Type Board Mount | Packages Included Radial, Can, Vertical |
Response Time Fast Blow, Slow Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,88000 Kč | 2 492,88 Kč |
| Unit Price without VAT: | 2 492,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,38480 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 56000001319 | FUSE HOLDER RADIAL 250V 6.3A PCB | 15 |
| 37211000411 | FUSE BOARD MNT 1A 250VAC RADIAL | 10 |
| 37205000411 | FUSE BRD MNT 500MA 250VAC RADIAL | 10 |
| 37212000411 | FUSE BOARD MNT 2A 250VAC RADIAL | 10 |

