
MBR1045S | |
|---|---|
DigiKey Part Number | 1655-MBR1045STR-ND - Tape & Reel (TR) 1655-MBR1045SCT-ND - Cut Tape (CT) 1655-MBR1045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1045S |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 9,95940 Kč | 995,94 Kč |
| 500 | 7,69744 Kč | 3 848,72 Kč |
| 1 000 | 6,96882 Kč | 6 968,82 Kč |
| 2 000 | 6,35578 Kč | 12 711,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,69214 Kč | 28 460,70 Kč |
| 10 000 | 5,28207 Kč | 52 820,70 Kč |
| 15 000 | 5,07319 Kč | 76 097,85 Kč |
| 25 000 | 4,83855 Kč | 120 963,75 Kč |
| 35 000 | 4,69966 Kč | 164 488,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



