
0034.6815 | |
|---|---|
DigiKey Part Number | 486-3902-2-ND - Tape & Reel (TR) 486-3902-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6815 |
Description | FUSE BOARD MNT 1A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6815 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 12.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37201250411 | Littelfuse Inc. | 1 222 | WK4228BK-ND | 32,13000 Kč | Similar |
| 37202500411 | Littelfuse Inc. | 4 282 | WK4235BK-ND | 32,13000 Kč | Similar |
| 37205000411 | Littelfuse Inc. | 1 871 | WK4241BK-ND | 31,92000 Kč | Similar |
| 37211000001 | Littelfuse Inc. | 4 343 | WK4248CT-ND | 31,50000 Kč | Similar |
| 37211000411 | Littelfuse Inc. | 5 583 | WK4248BK-ND | 28,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 22,84600 Kč | 114,23 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 50 | 17,48720 Kč | 874,36 Kč |
| 100 | 16,13280 Kč | 1 613,28 Kč |
| 250 | 14,50036 Kč | 3 625,09 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

