
38211000410 | |
|---|---|
DigiKey Part Number | WK6207BK-ND |
Manufacturer | |
Manufacturer Product Number | 38211000410 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 4.85 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0625 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6975 | SCHURTER Inc. | 2 043 | 486-0034.6975CT-ND | 32,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 24,52600 Kč | 122,63 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 50 | 18,78900 Kč | 939,45 Kč |
| 100 | 17,33590 Kč | 1 733,59 Kč |
| 250 | 15,57968 Kč | 3 894,92 Kč |
| 500 | 14,36516 Kč | 7 182,58 Kč |
| 1 000 | 13,23966 Kč | 13 239,66 Kč |
| 5 000 | 11,87962 Kč | 59 398,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







