
MC74LVXT4053DTG | |
|---|---|
DigiKey Part Number | MC74LVXT4053DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVXT4053DTG |
Description | IC SWITCH SPDT X 3 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT4053DTG Models |
Category | Voltage - Supply, Dual (V±) ±6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tube | Charge Injection 12pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 96 | 9,42938 Kč | 905,22 Kč |
| 192 | 8,93401 Kč | 1 715,33 Kč |
| 288 | 8,68646 Kč | 2 501,70 Kč |
| 576 | 8,32227 Kč | 4 793,63 Kč |
| 1 056 | 8,05699 Kč | 8 508,18 Kč |
| 2 592 | 7,73872 Kč | 20 058,76 Kč |
| 5 088 | 7,54715 Kč | 38 399,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

