
MC14053BDTR2G | |
|---|---|
DigiKey Part Number | MC14053BDTR2GOSTR-ND - Tape & Reel (TR) MC14053BDTR2GOSCT-ND - Cut Tape (CT) MC14053BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14053BDTR2G |
Description | IC SWITCH SPDTX3 280OHM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14053BDTR2G Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer onsemi | -3db Bandwidth 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 10Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,64240 Kč | 241,06 Kč |
| 100 | 8,43700 Kč | 843,70 Kč |
| 250 | 7,86080 Kč | 1 965,20 Kč |
| 500 | 7,51392 Kč | 3 756,96 Kč |
| 1 000 | 7,22835 Kč | 7 228,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,72490 Kč | 16 812,25 Kč |
| 5 000 | 6,54839 Kč | 32 741,95 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



